Two-position, male wire housing for signal applications, featuring a 6mm pitch and panel mount capability. Constructed from PBT material with a UL94 V-0 flammability rating, this green connector system is wire-to-wire and accepts 0.11-inch mating tabs. It operates within a temperature range of -40°C to 140°C, is polarized, sealable, and serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1703841-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.1732inch |
| Hybrid Connector | No |
| Length | 1.4764inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Carton |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1703841-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.