3-position, single-row wire housing for signal applications, featuring a 4mm pitch and Crimp termination. This panel-mount connector system is designed for wire-to-wire connections, with a 0.063-inch mating tab width. Constructed from PBT with a green color, it offers IP67 sealing and operates within a -40°C to 140°C temperature range. The housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 3-1703843-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.1732inch |
| Hybrid Connector | No |
| Length | 1.4764inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.8524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1703843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.