
10-position, single-row, straight, cable mount wire housing with 2.5mm pitch. Features female socket contacts, 2A current rating, and black housing color. Designed for crimp termination, this connector offers mating alignment, mating connector lock, and mating retention. Compliant with RoHS and ELV standards, it holds UL approval and a UL94 V-0 flammability rating.
TE Connectivity 3-171822-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-171822-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.