Surface Mount Right Angle Power Connector, 5 positions, 5 contacts, 1A contact current rating, Palladium Nickel contact material with Gold plating. Designed for cable-to-board applications, this shielded connector features a black housing and insulation, a 0.8mm pitch, and a solder termination. Rated for 5000 mating cycles and operating temperatures from -40°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 3-1734035-2 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.