This 4-contact shielded receptacle connector features gold contact plating, a UL94 V-0 flammability rating, and is RoHS compliant. It is designed for through hole mounting and is available in a packaging quantity of 100 pieces per tray. The connector is shielded and suitable for use in telecom and datacom applications.
TE Connectivity 3-1734085-2 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734085-2 to view detailed technical specifications.
No datasheet is available for this part.