TE Connectivity 3-1734248-9 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1734248-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.