Dualport D-Subminiature connector, female to female, featuring 74 signal contacts with gold-plated copper alloy contacts. This right-angle, through-hole receptacle offers a 3A current rating and a 250V AC voltage rating, with a pitch of 2.77mm. Constructed with a steel shell and black housing, it operates within a -55°C to 105°C temperature range and is RoHS and ELV compliant.
TE Connectivity 3-1734285-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 25.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Housing Color | Black |
| Length | 69.34mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Strain Relief | Straight |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.