32-position, 2-row socket strip with 2mm pitch and 0.079-inch spacing. Features right-angle, through-hole mounting with a 3mm contact post length and 4.85mm stack height. Contact material is bronze with gold and tin plating, rated for 1A current and 200V/250V AC voltage. Insulation is black thermoplastic, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. RoHS and ELV compliant.
TE Connectivity 3-1734531-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.85mm |
| Stackable | Yes |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734531-2 to view detailed technical specifications.
No datasheet is available for this part.