
Shielded, straight, single-port RJ45 connector with 8 positions and 8 loaded contacts. Features bronze contacts with gold plating, a 2.54mm pitch, and a 3.25mm tail length. This vertical PCB mount component has a 16.15mm length, 16.7mm depth, and a UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a black housing and tray packaging.
TE Connectivity 3-1734577-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.15mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734577-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.