
30-position, 1-row flex-to-board connector socket featuring a 0.5mm pitch and straight surface mount termination. Offers 500mA contact current rating with gold-plated bronze contacts. Designed for vertical PCB mounting with shroud and PCB mount retention, operating within a -4°C to 185°C temperature range. Black housing, 20.7mm length, 3.8mm width, and 0.1633-inch height. Tape and reel packaged, RoHS and ELV compliant.
TE Connectivity 3-1734741-0 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 0.1633inch |
| Housing Color | Black |
| Length | 20.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734741-0 to view detailed technical specifications.
No datasheet is available for this part.