Shielded, right-angle RJ45 connector for signal applications. Features 8 positions and 8 loaded contacts with a 2.04mm pitch. Bronze contacts with 150nm plating offer a 1A current rating. UL94 V-0 flammability rating and black housing. Tray packaging contains 180 units.
TE Connectivity 3-1734795-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Current Rating | 1A |
| Depth | 15mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.18mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 150nm |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1734795-2 to view detailed technical specifications.
No datasheet is available for this part.