98-position, 2-row female card edge connector with a 1mm pitch, designed for straight, surface-mount termination. Features gold, tin, and matte contact plating on bronze contacts, a nylon insulation material, and a white housing. Operates within a temperature range of -40°C to 85°C, with a current rating of 1.1A and a plating thickness of 2.54um. This RoHS and ELV compliant component is suitable for 0.062-inch PCB thickness and is packaged in trays of 40.
TE Connectivity 3-1734857-1 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.19oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.