
98-position, 2-row card edge connector with a 1mm pitch. Features straight, surface mount orientation and solder termination. Constructed with bronze contacts plated in gold, tin, and matte finishes, and a white nylon housing. Rated for 1.1A current and 50V AC, operating between -40°C and 85°C. Designed for 0.062-inch PCB thickness.
TE Connectivity 3-1734857-5 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.19oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1734857-5 to view detailed technical specifications.
No datasheet is available for this part.