13-position, single-row female socket header with 2mm pitch, featuring tin-plated bronze contacts. Designed for free-hanging mounting with IDC termination, supporting discrete and ribbon wire types from 26AWG to 28AWG. Housing color is blue, and the component is RoHS compliant and UL94 V-0 flammability rated. Mating alignment is included, but mating retention is not.
TE Connectivity 3-173977-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-173977-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.