Right-angle, 11-position, 1-row shrouded header for wire-to-board applications. Features 2mm pitch, tin-plated bronze contacts with a 2A current rating, and a 125.125kV DC voltage rating. Designed for through-hole mounting with a 0.8mm PCB thickness and 3.5mm tail length. Operating temperature range of -30°C to 105°C, with UL and RoHS compliance. Includes strain relief and contact retention.
TE Connectivity 3-173983-1 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Yellow |
| Insulation Diameter | 0.83mm |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT Amp-In |
| Shape | Rectangular |
| Strain Relief | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-173983-1 to view detailed technical specifications.
No datasheet is available for this part.