8-contact, straight, two-part board connector, surface mount receptacle. Features circular, forked contacts made of bronze with tin plating for mating. Operates within a -30°C to 105°C temperature range, with a 50V voltage rating. Housing and insulation are black, constructed from polyphenylene, and rated UL94 V-0 for flammability.
TE Connectivity 3-174637-8 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-174637-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.