
6-position, 1-row, right-angle female receptacle for board-to-board applications. Features a 1.25mm pitch and surface mount termination. Contacts are circular, forked, made of bronze with tin plating and tin mating finish. Housing and insulation are black polyphenylene, rated UL94 V-0 for flammability. Operates between -30°C and 105°C with a 50V maximum voltage rating.
TE Connectivity 3-174638-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-174638-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.