
8-position, 1.25mm pitch shrouded header for board-to-board applications. Features tin-plated bronze circular contacts with a forked contact type. Surface mountable with right-angle solder termination, operating between -30°C and 105°C. Constructed with a black polyphenylene insulation material and rated UL94 V-0 for flammability. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 3-174638-8 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-174638-8 to view detailed technical specifications.
No datasheet is available for this part.