Two-position, straight, cable mount wire housing for power applications. Features a 7.92mm pitch and a 10A contact current rating with tin plating. Constructed with UL94 V-0 flammability rating and operating temperature range of -22°C to 221°C. This yellow housing offers mating alignment and retention, with PCB mount retention.
TE Connectivity 3-1747050-4 technical specifications.
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Yellow |
| Length | 0.531336inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 7.92mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1747050-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.