TE Connectivity 3-174902-5 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-174902-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.