TE Connectivity 3-174903-8 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-174903-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.