This 54-position rectangular connector features a brass contact material with tin and gold plating, and is compliant with ELV regulations. It has a flammability rating of UL94 HB and a grey housing color. The connector is available in bulk packaging and can be panel mounted with retention. It is suitable for through hole mounting with a right angle orientation.
TE Connectivity 3-175448-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-175448-6 to view detailed technical specifications.
No datasheet is available for this part.