TE Connectivity 3-175628-6 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175628-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.