TE Connectivity 3-175629-7 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-175629-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.