This 80-contact SCSI RCP connector features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated using solder. The connector is suitable for use in SCSI applications.
TE Connectivity 3-175674-0 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-175674-0 to view detailed technical specifications.
No datasheet is available for this part.