TE Connectivity 3-1761184-1 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.