98-position, 2-row right-angle female header with 0.039-inch pitch, designed for through-hole PCB mounting. Features gold and tin plated bronze contacts with a 1.1A current rating and 0.122-inch contact post length. Constructed with a black thermoplastic housing, this component operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 3-1761465-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.122inch |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 21.302g |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761465-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.