Right-angle, 44-position, 2-row male pin header for board-to-board applications. Features gold-plated bronze contacts with a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole mounting. This shrouded header offers a 0.24-inch contact mating length and a 2.6mm contact post length. Housing and contacts are blue, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 3-1761605-4 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761605-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.