TE Connectivity 3-1761615-2 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Packaging | Tray |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1761615-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.