40-position, 2-row shrouded header with a 2.54mm pitch and 2.54mm row spacing. Features right-angle, through-hole termination for board mounting. Male pin contacts are made of bronze with gold and tin plating, offering a 4.11mm post length and 0.237 inch mating length. Housing is blue, with a height of 10.26mm and length of 2.3 inches. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability. Includes mating alignment, mating connector lock, and mating retention features.
TE Connectivity 3-1761712-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.26mm |
| Housing Color | Blue |
| Length | 2.3inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761712-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.