60-position, 2-row right-angle male pin header for board-to-board applications. Features gold-plated bronze contacts with a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole mounting. This shrouded header includes mating alignment and connector lock, with a 4.11mm contact post length and 0.237-inch mating length. Housing and contacts are blue, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 3-1761712-6 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761712-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.