34-position, 2-row right-angle header with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a square shape and 0.237-inch mating length. Through-hole mount termination with solder. Includes mating alignment, mating connector lock, and shrouded housing in blue. RoHS and ELV compliant, with UL94 V-0 flammability rating.
TE Connectivity 3-1761714-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1761714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.