50-position, 2-row unshrouded header with 2mm pitch and straight, through-hole mounting. Features gold-plated copper alloy contacts with a 1A current rating and 0.157-inch mating length. Operates within a -40°C to 105°C temperature range and has a 200V AC voltage rating. Housing is black, UL94 V-0 flammability rated, and lead-free. Supplied in tray packaging.
TE Connectivity 3-176264-9 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-176264-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.