
2-position, male wire-to-board power connector with straight, through-hole mounting. Features a 3.96mm pitch and tin-plated brass tab contacts. Rated for 12A current and 300V operating voltage, with a maximum operating temperature of 105°C. Constructed with a blue nylon housing and insulation, meeting UL94 V-0 flammability rating.
TE Connectivity 3-176976-6 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 2 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-176976-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
