98-position, 2-row female card edge connector with straight, through-hole mounting. Features bronze contacts with gold, tin, and matte plating, and a 0.091-inch contact post length. Operates within a -40°C to 85°C temperature range, with a 1.1A current rating. Nylon insulation and a black housing ensure durability. Designed for 0.062-inch PCB thickness with a 0.039-inch pitch.
TE Connectivity 3-1775801-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.194oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1775801-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.