TE Connectivity 3-1777124-7 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1777124-7 to view detailed technical specifications.
No datasheet is available for this part.