This 3-contact crimp housing is designed for cable mounting and has a maximum operating temperature range of -30°C to 105°C. It can withstand a maximum voltage rating of 300VAC. The housing has a straight body orientation and a terminal pitch of 3.96mm. It is suitable for use in applications where a crimp termination method is required.
TE Connectivity 3-177899-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-177899-1 to view detailed technical specifications.
No datasheet is available for this part.