This 6-contact PL crimp wire housing is designed for cable mounting and features a straight body orientation. It has a terminal pitch of 3.96mm and supports a maximum voltage rating of 300VAC. The housing is suitable for operating temperatures ranging from -40 to 105°C.
TE Connectivity 3-177901-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-177901-1 to view detailed technical specifications.
No datasheet is available for this part.