60-position, 2-row male header connector with 0.8mm pitch. Features straight, SMT termination with gold-plated copper alloy contacts. Operating temperature range of -40°C to 85°C with a 100V AC maximum voltage rating. Housing is natural colored, keyed, and UL94 V-0 flammability rated. Designed for vertical PCB mounting with a stack height of 8mm.
TE Connectivity 3-177986-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Stack Height | 8mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-177986-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.