
This 100-contact rectangular connector features a white housing with a brass contact material and tin/gold plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is available in bulk packaging with 80 pieces per package and has a right-angle orientation. It is suitable for through-hole mounting and has a 3.6mm pitch.
TE Connectivity 3-178203-1 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-178203-1 to view detailed technical specifications.
No datasheet is available for this part.