
3-position, 1-row right-angle power connector with a 3.96mm pitch. Features brass contacts with tin plating, offering a 12A current rating. Designed for solder termination with a Nylon housing and insulation, rated UL94 V-0 for flammability. Operates within a -30°C to 105°C temperature range, compliant with ELV and RoHS standards.
TE Connectivity 3-178498-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-178498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.