TE Connectivity 3-179275-8 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-179275-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.