This 30-position, single-row female receptacle assembly features a 0.079-inch pitch and 8.4mm row spacing, designed for vertical, surface-mount (SMD/SMT) PCB mounting. It offers a 1A contact current rating with tin-plated copper alloy contacts and a white housing. Operating within a -30°C to 105°C temperature range, this stackable, beige component includes a boss and is UL94 V-0 flammability rated.
TE Connectivity 3-179437-0 technical specifications.
| Boss | Yes (With) |
| Color | Beige |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.201inch |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 8.4mm |
| Series | AMPMODU |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179437-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.