TE Connectivity 3-179458-0 technical specifications.
| Color | White |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.327inch |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 130 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179458-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.