13-position, 1-row wire-to-board connector assembly featuring IDC termination. Bronze contacts with tin plating offer a 3A current rating. Grey housing construction ensures UL94 V-0 flammability rating and RoHS compliance. Designed for discrete wire, 24AWG cable, with 2mm pitch and free-hanging mount.
TE Connectivity 3-179694-3 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179694-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.