30-position, 2-row vertical shrouded header with 0.8mm pitch for surface mount applications. Features gold-plated bronze contacts rated for 500mA, a mated stacking height of 3mm, and a maximum operating temperature of 221°C. Housing is natural colored, UL94 V-0 flammability rated, and the component is RoHS compliant. Supplied on tape and reel for automated assembly.
TE Connectivity 3-179702-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.127um |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS), AMP |
| Stack Height | 0.118inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-179702-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.