
Res Wirewound 1.8 Ohm 5% 3W 200ppm/C Molded SMD T/R
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |