TE Connectivity's 3-1879517-1 is a 274kR 1% 1206 SMD fixed resistor with a maximum power dissipation of 500mW. It is available in a package quantity of 20000 units, packaged on a tape and reel. The resistor is RoHS compliant and has a width of 0.061inch and a length of 0.122inch. It is not radiation hardened and is part of the CRGH and Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879517-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 274kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879517-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.