
The H8, Holsworthy resistor is a cylindrical device with a conformal package, available in a bulk packaging quantity of 250. It features a 2.5mm diameter and 7.2mm length, with a maximum power dissipation of 250mW. The resistor operates within a temperature range of -55°C to 155°C and is RoHS compliant. It has a resistance of 226 ohms with a tolerance of 0.1%.
TE Connectivity 3-1879663-2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 226R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879663-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.