TE Connectivity 3-1888292-6 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 42 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1888292 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-1888292-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.